Christmas Opening Hours and Delivery Dates here

Hirschmann 931 749-517 MAB 8100 SN 8-Pin Female DIN Socket, Panel Mount

Order Code:

49-6187

Brand: Hirschmann MPN: 931 749-517 EAN-13: 4002044207403

Discontinued


An 8-pin, 270° panel mounting, locking DIN socket with mounting flange. Ideal for audio, video and data technology applications.


  • Colour: Grey
  • Connection (components): Soldering
  • Connector type: Socket, vertical vertical
  • Connector type (category): DIN connector
  • Contact material: Tin plated
  • Content: 1 pc(s)
  • Manufacturer part No.: 931 749-517
  • Material: Brass contact, tin-plated
  • Nominal current: 4 A
  • Nominal voltage: 34 V
  • Number of pins: 8
  • Protection type: IP30
  • Seal type: Screw-on
  • Specification: Installation with screw jack
  • Type: 8
  • Type (manufacturer type): MAB 8100 SN
Connector Body Material Metal
Mounting Panel
Nominal Current 4A
Number of Ways 8

Trustpilot