Christmas Opening Hours and Delivery Dates here
Hirschmann 931 740-517 MAWI 80 SB 8-Pin Male DIN Plug, Right Angle, Cable Mount

Hirschmann 931 740-517 MAWI 80 SB 8-Pin Male DIN Plug, Right Angle, Cable Mount

Order Code:

49-4737

Brand: Hirschmann MPN: 931 740-517 EAN-13: 4002044025069

Discontinued


An 8-pin (262°) right-angled, cable mounting DIN plug suitable for audio, video and data applications.


  • With anti-kink device
  • Colour: Grey
  • Connection (components): Soldering
  • Connector type: Plug, right angle
  • Contact material: Tin plated
  • Manufacturer part No.: 931 740-517
  • Nominal current: 4A
  • Nominal voltage: 34V DC
  • Number of pins: 8
  • Protection type: IP30
  • Type (manufacturer type): MAWI 80 SB
Mounting Type Inline
Plug / Socket Plug
Connector Body Material Plastic
Termination Solder
Number of Contacts 8

Trustpilot