Christmas Opening Hours and Delivery Dates here

Hirschmann 930 958-517 MASEI 6100 6-Pin Male DIN Plug, Panel Mount

Order Code:

49-6191

Brand: Hirschmann MPN: 930 958-517-1 EAN-13: 4002044225490

Discontinued


A 6-pin panel mounting DIN plug with threaded locking ring and solder terminals.


  • Colour: Grey
  • Connection (components): Soldering
  • Connector type: Plug, vertical mount
  • Contact material: Tin plated
  • Manufacturer part No.: 930 958-517
  • Nominal current: 4A
  • Nominal voltage: 34V
  • Number of pins: 6
  • Type (manufacturer type): MASEI 6100
Connector Body Material Metal
Mounting Panel
Nominal Current 4A
Number of Ways 6

Trustpilot