Christmas Opening Hours and Delivery Dates here

Hirschmann 930 953-517 MAB 5100 S 5-Pin Female DIN Socket, Panel Mount

Order Code:

49-6188

Brand: Hirschmann MPN: 930 953-517 EAN-13: 4016138063196

Discontinued


A 5-pin, 180° panel mounting, locking DIN socket with mounting flange. Ideal for audio, video and data technology applications.


  • Colour: Grey
  • Connection (components): Soldering
  • Connector type: Socket, vertical vertical
  • Connector type (category): DIN connector
  • Contact material: Tin plated
  • Content: 1 pc(s)
  • Manufacturer part No.: 930 953-517
  • Material: Brass contact, tin-plated
  • Nominal current: 4 A
  • Nominal voltage: 34 V
  • Number of pins: 5
  • Protection type: IP30
  • Seal type: Screw-on
  • Specification: Installation with screw jack
  • Type: 4
  • Type (manufacturer type): MAB 5100 S
Mounting Type Panel
Plug / Socket Socket
Connector Body Material Metal
Termination Solder
Number of Contacts 5

Trustpilot