Christmas Opening Hours and Delivery Dates here
Hirschmann 930 150-517 MAK 40 4-Pin Female DIN Socket, Straight, Cable Mount

Hirschmann 930 150-517 MAK 40 4-Pin Female DIN Socket, Straight, Cable Mount

Order Code:

49-4756

Brand: Hirschmann MPN: 930 150-517 EAN-13: 4002044022679

Discontinued


A 4-pin cable-mounting straight female DIN socket with solder connections.


  • With anti-kink device
  • Colour: Grey
  • Connection (components): Soldering
  • Contact material: Tin plated
  • Manufacturer part No.: 930 150-517
  • Nominal current: 4A
  • Number of pins: 4
  • Protection type: IP30
  • Type (manufacturer type): MAK 40
Gender Socket
Mounting Cable
Number of Ways 4
Type Inline

Trustpilot