HiKOKI KC18DPLJBZ KC18DPLJBZ Twin Pack 18V 2 x Multi Volt Li-ion

Order Code:

97-9972

Brand: HiKOKI MPN: KC18DPLJBZ EAN-13: 4966376337514

Discontinued


The HiKOKI KC18DPLJBZ Twin Pack contains the following:

1 x 18V DV18DBXL Combi Drill with a powerful brushless motor and a robust aluminium gearcase. Reactive Force Control (RFC) provides increased safety. Fitted with a high-performance Röhm chuck with a spindle lock and a built-in LED work light.

No Load Speed: 0-500/0-2,100/min.
Impact Rate: 0-31,500/bpm.
Max. Torque: 136Nm.
Torque Settings: 22.
Weight: 2.5kg.

1 x 18V WRDBDL2 Impact Wrench with a high power, brushless motor for increased run time and durability. It has a 4-mode speed selection and a 3-mode LED work light: always on/automatic/always off. IP65 rated for dust resistance and waterproofing.

No Load Speed: 0-2,900/min.
Impact Rate: 0-3,600/bpm.
Max. Torque: 305Nm.
Capacity: Bolt M5-M18, HT Bolt M5-14.
Weight: 1.7kg.

Also supplied with: 2 x 18/36V 5/2.5Ah Multi Volt Li-ion Batteries, 1 x UC18YSL3 Charger, 1 x Side Handle for Combi and 1 x Carry Case.



Trustpilot