Christmas Opening Hours and Delivery Dates here

HiKOKI G3623DAW4Z G3623DA/W4Z Multi Volt Grinder 36V Bare Unit

Order Code:

97-9967

Brand: HiKOKI MPN: G3623DAW4Z EAN-13: 4966376326570
Qty Unit Price (Inc VAT)
1+ £361.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working days

The HiKOKI G3623DA Multi Volt Grinder has a brushless motor for reduced maintenance and longer life. Delivers the power of a mains tool with the convenience of cordless. The soft start and brake system provide extra safety, whilst an anti-restart protection circuit stops the grinder from accidentally restarting. Auto mode reduces noise when not under load. It has a dust and water-resistant construction. Fitted with an ergonomic soft grip for additional comfort.

Abrasive wheel not included.

Supplied as a Bare Unit - No Battery or Charger.

Specifications:

No Load Speed: 5,300/min., Auto Mode: 3,200/min.
Disc Diameter: 230mm.
Hole Diameter: 22.23mm.
Spindle: M14 x 2.
Weight: 4.9kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot