HiKOKI G23STCD/J2 Angle Grinder 230mm Diamond Blade & Case 2000W 110V

Order Code:

96-1800

Brand: HiKOKI MPN: G23ST CD - J2 EAN-13: 5017658063993
Qty Unit Price (Ex VAT)
1+ £168.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The HiKOKI G23ST Angle Grinder has a Labyrinth construction that protects the motor from dust and debris. The powerful motor has halved stator coils for efficient cooling and offers increased motor durability and improved overload ability. It has a soft grip handle and a large switch lever for more control.

Supplied with: 1 x 230mm Diamond Wheel, 1 x Side Handle, 1 x Spanner, 1 x Carry Case.

Specification:

Input Power: 2,000W
No Load Speed: 6,600/min.
Disc Diameter: 230mm
Spindle: M14 x 2
Weight: 5.1kg

1 x HiKOKI G23STCD/J2 Angle Grinder 110V version.


Type Grinder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot