G23STCD/J1 Angle Grinder 230mm Diamond Blade & Case 2000W 240V

HiKOKI Brand: HiKOKI

The HiKOKI G23ST Angle Grinder has a Labyrinth construction that protects the motor from dust and debris. The powerful motor has halved stator coils for efficient cooling and offers increased motor durability and improved overload ability. It has a soft grip handle and a large switch lever for more control.

Supplied with: 1 x 230mm Diamond Wheel, 1 x Side Handle, 1 x Spanner, 1 x Carry Case.

Specification:

Input Power: 2,000W
No Load Speed: 6,600/min.
Disc Diameter: 230mm
Spindle: M14 x 2
Weight: 5.1kg

1 x HiKOKI G23STCD/J1 Angle Grinder 2000W 240V version.

Description Image Product Buy Pricing (Ex VAT) Type
HiKOKI G23STCD/J1 Angle Grinder 230mm Diamond Blade & Case 2000W 240V
HiKOKI G23STCD/J1 Angle Grinder 230mm Diamond Blade & Case 2000W 240V
Extended range
Order code: 96-1799
MPN: G23ST CD - J1

Available to back orderPlease contact us for lead time
1+ £168.49
Price per unit Ex VAT
Grinder
HiKOKI G23STCD/J2 Angle Grinder 230mm Diamond Blade & Case 2000W 110V
HiKOKI G23STCD/J2 Angle Grinder 230mm Diamond Blade & Case 2000W 110V
Extended range
Order code: 96-1800
MPN: G23ST CD - J2

Available to back orderPlease contact us for lead time
1+ £168.49
Price per unit Ex VAT
Grinder


Trustpilot