Easter Opening Hours and Delivery Dates here
HIKMICRO HM-TP52N-3AQF-BX20 BX20 IR Camera -20°C to 550°C, 25Hz, 256x192px

Image Representative of Range

HIKMICRO HM-TP52N-3AQF-BX20 BX20 IR Camera -20°C to 550°C, 25Hz, 256x192px

Order Code:

09-3446

Brand: HIKMICRO MPN: HM-TP52N-3AQF-BX20 EAN-13: 6974004643478
Qty Unit Price (Inc VAT)
1+ £1989.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 18/04/2026

The HIKMICRO HM-TP52N-3AQF-BX20 infrared camera is designed for precise thermal imaging, with a temperature range of -20 to 550 °C and a frequency of 25 Hz. It is particularly useful for industrial inspections, electrical maintenance, and building diagnostics. The HIKMICRO thermal imager enables effective thermography, revealing heat patterns that are critical for preventive maintenance and fault detection.
Type IR camera
Display Resolution 240 x 320 Pixel
Thermal Sensitivity 40 mK
Display Size 3.2"
Accuracy ± °C 2°C
Basic accuracy 2%
Dim (L x W x H) 221.7 x 73.5 x 123.8 mm
Frame rate 25Hz
Geometric resolution (IFOV) 3.3mrad
Height 123.8mm
Interface Type USB-C®
IP Rating IP54
Length 221.7mm
Memory units 90000
Optics 37.2° x 50°
Temperature reading range -20 up to 550 °C
Temperature reading range (max.) 550°C
Temperature reading range (min.) -20°C
Width 73.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot