Christmas Opening Hours and Delivery Dates here

Hicon HI-JS3JS6-MF Audio Adapter 3.5mm Plug to 6.35mm Socket Silver

Order Code:

12-0745

Brand: Hicon MPN: HI-JS3JS6-MF EAN-13: 2050001341976

Discontinued


The Hicon HI-JS3JS6-MF is a silver audio adapter that converts a 3.5 mm jack plug to a 6.35 mm jack socket. Manufactured by Hicon, this adapter is ideal for connecting various audio equipment with different jack sizes. It is typically used in professional and home audio settings to ensure compatibility between devices.
Adaptor Type Audio/phono Adapter
Connector A Jack plug 3.5 mm
Connector B Jack socket 6.35mm
Colour Silver

Trustpilot