Christmas Opening Hours and Delivery Dates here
Hicon HI-BM13-RED Audio Jack Plug Straight 1 Pin Black/Red 1 Piece

Hicon HI-BM13-RED Audio Jack Plug Straight 1 Pin Black/Red 1 Piece

Order Code:

09-3401

Brand: Hicon MPN: HI-BM13-RED EAN-13: 4049371808675

Discontinued


Hicon manufactures the HI-BM13-RED audio jack plug, which is straight with a single pin. The plug is black and red, providing a clear colour distinction. It is ideal for audio connections in professional or personal audio equipment setups.
Type Plug, straight
Contact Plating Gold plated
Bend relief Yes
Cable Diameter 8.50mm
Connector cross section 1.50 - 6mm²
Number of Poles 1
Outside Ø 4mm

You may also like


Trustpilot