Christmas Opening Hours and Delivery Dates here

Hicon HI-JS6JS3-MF Jack Adapter 6.35 mm Plug to 3.5 mm Socket Silver

Order Code:

12-0746

Brand: Hicon MPN: HI-JS6JS3-MF EAN-13: 2050001341983
Qty Unit Price (Ex VAT)
2+ £3.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
21 available to back orderBack-order availability date - 17/01/2026

The Hicon HI-JS6JS3-MF audio/phono adapter features a 6.35 mm jack plug and a 3.5 mm jack socket in a silver finish. It is typically used to connect headphones or audio equipment with varying jack sizes. Ideal for musicians and sound engineers, this adapter ensures compatibility between different audio devices.
Adaptor Type Audio/phono Adapter
Connector A Jack plug 6.35 mm
Connector B Jack socket 3.5 mm
Colour Silver

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot