Christmas Opening Hours and Delivery Dates here

Helukabel 64232 Wire H07V2-K 1x25mm² Orange Per metre nan FÜNFNORM

Order Code:

04-3434

Brand: HELUKABEL MPN: 64232 EAN-13: 2050004725766
Qty Unit Price (Ex VAT)
1+ £8.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
55 available to back orderBack-order availability date - 05/02/2026

The Helukabel 64232 wire is an orange, single-core wire with a cross-section of 25 mm², designed for switchboard and internal wiring. It features high flexibility, making it suitable for complex installations, and conforms to industry standards. Typical applications include use in switchboards and general internal wiring tasks.
Colour Orange
Conductor Cross Section 25mm²
Number of Cores 1
Length Sold Per Metre
Type H07V2-K
Cable Diameter 9.60mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test voltage 2500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot