Christmas Opening Hours and Delivery Dates here
Helukabel 33019 telecom Cable 100 m grey J-Y(ST)Y 3x2x0.80 mm²

Image Representative of Range

Helukabel 33019 telecom Cable 100 m grey J-Y(ST)Y 3x2x0.80 mm²

Order Code:

04-2847

Brand: HELUKABEL MPN: 33019 EAN-13: 2050005625249
Qty Unit Price (Ex VAT)
1+ £83.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Helukabel 33019 telecom cable features a structure of 3 pairs with a conductor size of 0.80 mm², encased in a grey sheath, extending to 100 metres in length. It is designed by Helukabel for efficient data and voice transmission, commonly used in telecommunication and telephone systems. This robust cable is ideal for indoor fixed installations requiring reliable performance.
Colour Grey
Number of Cores 6
Conductor Cross Section 0.80mm²
Length 100m
Type J-Y(ST)Y
Cable Diameter 8.50mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +50°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Packaged Yes
Shielded Yes
Sold by Metre No
Standards According to DIN VDE 0815
Test voltage Wire/wire 800 V, wire/shield 800V
Twisted pair cabling (part 1) Yes (1)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot