Christmas Opening Hours and Delivery Dates here

HellermannTyton 166-34802 SCSB20-PC Plain Hole Conduit Connector 16.9mm

Order Code:

49-6613

Brand: HellermannTyton MPN: 166-34802

Discontinued


The HellermannTyton 166-34802 SCSB20 is a Plain Hole Conduit Connector from the SCSB-PC Series. The 16.9mm connector acts like a locking device and comprises of two parts, the shell and the body without a thread. The connector has been manufactured from nickel plated brass.


  • Two part fitting of shell and body without thread
  • Acts as a locking device
  • The body is fitted to the conduit through the opposite side of the entry
  • Provides a smooth entry bush
  • Halogen-free: Yes
  • Inside diameter: 16.9 mm
  • Operating Temperature: -100°C to +300°C
  • Sold: singly
  • Nominal diameter: 20mm
  • Bore size: 15.3mm
  • Type: SCSB-PC Series
  • Supplied in nickel plated brass
  • Manufacturer's part: 166-34802 SCSB20-PC
Type Conduit connector
Colour Nicked plated
Material Brass
Diameter 16.9mm

Trustpilot