Christmas Opening Hours and Delivery Dates here

HellermannTyton 166-34400 SCSB12 Galvanised Steel Overbraid 10.2mm

Order Code:

49-6594

Brand: HellermannTyton MPN: 166-34400

Discontinued


The HellermannTyton 166-34400 SCSB12 is a Metallic Conduit with a Metallic Overbraid from the SCSB Series. The conduit is highly flexible, and has been manufactured from galvanised steel with a galvanised steel overbraid.

Ideal for applications in industrial environments and high temperatures.


  • High compression, tensile and impact strength
  • Highly resistant to abrasion
  • Very flexible
  • Provides EMC screening
  • Highly resistant to hot metal swarf and splashes
  • Halogen-free: Yes
  • Operating Temperature: -100°C to +300°C
  • Sold: per metre
  • Diameter: 12mm
  • Outside diameter: 14.0mm
  • Intside diameter: 10.2mm
  • Type: SCSB Series
  • Supplied in galvanised steel
  • Manufacturer's part: 166-34400 SCSB12

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.

Trustpilot