HellermannTyton 166-30706 Galvanised Steel with PVC Conduit 37.6mm

Order Code:

49-7532

Brand: HellermannTyton MPN: 166-30706 EAN-13: 2050001314208

Discontinued


The HellermannTyton 166-30706 is a Galvanised Steel Wiring Duct with PVC Conduit from the HTWD-DIN Range. This wiring duct will efficiently route and protect wire and cable. The dimensions of the HTWD-DIN wiring duct as well as the spacing of the punched holes in the base comply with EN 50085. The fingers forming the slots can be removed at snap-off points without forming sharp edges.

The wiring duct is supplied in Grey (RAL7030) and has been finished with a self-adhesive tape on the bottom of the trunking to provide flexibility for duct mounting and is ideal to hold the duct in place before permanent fixing.


  • High compression, tensile and impact strength
  • Very flexible
  • Good resistance to alkalis and acids
  • Good resistance to chemicals
  • Halogen-free: No
  • Material: Galvanised Steel with PVC-Sheath
  • Specification: HelaGuard PSC Protective steel hose
  • Inside dimensions: 37.6mm
  • Supplied in lengths of 1m
  • Supplied in Grey (RAL 7030)
  • Type: HTWD-DIN Range
  • Manufacturer's part: 166-30706

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.

Trustpilot