Christmas Opening Hours and Delivery Dates here

HellermannTyton 166-21907 HGL54-SM-M50 Straight Conduit Fitting IP68 M50 54mm

Order Code:

49-6494

Brand: HellermannTyton MPN: 166-21907

Discontinued


The HellermannTyton 166-21907 HGL54is a Straight Conduit Fitting with a M50 Swivel External Thread and belongs to the HGL-SM Series. The body of this one piece conduit fitting has been manufactured from Polyamide 6.6 (PA66) with the screw thread fitting produced from Nickel plated Brass (NPB). It fulfils the requirements for IP66, IP67, IP68 and IP69k, and is highly resistant to solvents and oils.
  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Inside diameter: 47.2mm
  • Operating Temperature: -50°C to +135°C
  • Supplied singly
  • Supplied in black
  • Type: HGL54-M50
  • Manufacturer's part: 166-21907

Trustpilot