Christmas Opening Hours and Delivery Dates here

HellermannTyton 151-13018 RA3-N66-NA-C1 Mounting Base

Order Code:

49-7911

Brand: HellermannTyton MPN: 151-13018

Discontinued


The HellermannTyton 151-13018 RA3 is a Self Adhesive Clip that is ideal for use in applications which are difficult to access, or for areas where self adhesive is the only possible fixing method (for example where fixing holes would be unacceptable).
This one piece fixing clip is for a quick and easy installation.


  • Screwable or self-adhesive
  • Adhesive type: Synthetic rubber
  • Bundle diameter: 3mm
  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Product Specifications: Flame-retardant according to UL94 V2 (without adhesive)
  • Temperature range: -25°C to +85°C
  • Dimensions: 13(L) x 13(W) x 5.0(W2) x 5.0(H)mm
  • Supplied singulary
  • Supplied in natural
  • Type: RA3
  • Manufacturer's part: Hellemann Tyton 151-13018
Material Polyamide
Type Mounting base

Trustpilot