HellermannTyton 151-01532 Rubber Lining Dia 15.40-32mm 1 piece EVO compatible

HellermannTyton 151-01532 Rubber Lining Dia 15.40-32mm 1 piece EVO compatible

Order Code:

12-0326

Brand: HellermannTyton MPN: 151-01532 GTIN-14: 04031026545028

Discontinued


HellermannTyton's RCINSERTC-TPE-BK rubber lining, part number 151-01532, is designed for bundling cables with a diameter range of 15.40 to 32 mm. This accessory features heat damping and insulation properties, making it ideal for cable protection in demanding environments. Typically used in conjunction with aluminium clamps, it enhances cable fixing and bundling efficiency.
Type Rubber lining
Material TPE (low-odour thermoplastic elastomer )
Bundle diameter (min.) 15.40mm
Bundle Ø (max.) 32mm
Bundle Ø range 15.40 up to 32 mm

Trustpilot