Easter Opening Hours and Delivery Dates here

HellermannTyton 151-00432 MB3APT-PA66-BK-C1 Mounting Base

Order Code:

49-7833

Brand: HellermannTyton MPN: 151-00432

Discontinued


The HellermannTyton 151-00432 MB3 is a Mounting Base from the SolidTack Series. The mounting base is supplied with a special adhesive that has been developed especially for problematic surfaces.

The adhesive tape used for these elements is made entirely of acrylic with a very good initial adhesion. This allows the base to be glued on low energy plastics such as PP and PE, but also on to painted surfaces. This product will work on varnished and powder coated surfaces as used in the railway, aviation or automotive industry. It can also be used on plastic covers, cases and parts as used in a variety of other industries.


  • With special adhesive
  • Extra strong adhesion
  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Operating temperature: -40°C to +80°C
  • Dimensions: 38(H) x 19(L) x 19(W)mm
  • Fixing hole diameter: 3.1mm
  • Max. strap width: 4.1mm
  • Supplied Singularly
  • Supplied in Black
  • Type: MB3APT
  • Manufacturer's part: 151-00432
Colour Black
Type Cable tie base
Fixing Hole Diameter 3.1mm

Trustpilot