Christmas Opening Hours and Delivery Dates here

HellermannTyton 117-05360 T50IDH-W-BK-C1 Double Loop Cable Tie Black 4.7mmx305mm

Order Code:

49-7891

Brand: HellermannTyton MPN: 117-05360

Discontinued


The HellermannTyton 117-05360 is a Double Ended Cable Tie that has been designed for running two cables in parallel. This cable tie allows for installation of a second cable run without the need for any additional cable ties.

Applications: All kinds of bundling, especially of parallel running cables and cable assemblies in the automotive industry. For attaching to scaffolding and pipes after installation.


  • Colour: Black
  • Halogen-free: Yes
  • Material: PA66W
  • Product Specifications: Fire resistance: in accordance with UL94 V2
  • Available in a wide range of materials
  • Cable tie designed with two heads which creates an inside and outside serrated loop
  • For parallel routing of two bundles with only one cable tie
  • Bundles can be of different diameter
  • Easy application either manually or with a processing tool
  • Minimum holding force: 225 N/180 N
  • Supplied dimensions: 305(L) x 4.7(W)mm
  • Bundle diameter: 38mm
  • Supplied Singularly
  • Supplied in Black
  • Manufacturer's part: 117-05360 T50IDH

Trustpilot