Christmas Opening Hours and Delivery Dates here

Heller 24615 6 3015 ProStone Masonry Drill Bits 9 x 120 x 80mm - Single

Order Code:

58-5230

Brand: Heller MPN: 24615 6 EAN-13: 4010159246156
  • Country of Origin: China
  • View All

Discontinued


This 9 x 120 x 80mm ProStone masonry drill bit from Heller can be used in all sorts of masonry, stone and concrete. Supplied singly.


  • Length 120mm
  • Weight 38.4g
Diameter 9mm
Overall Length 120mm
Material Suitability Masonry

Trustpilot