Christmas Opening Hours and Delivery Dates here

Heller 18002 3 3000 ProConcrete Concrete & Masonry Drill Bit 10.0 x 340 x 400mm

Order Code:

58-3724

Brand: Heller MPN: 18002 3 EAN-13: 4010159180023
  • Country of Origin: Germany
  • View All

Discontinued


This extra long 10 x 340 x 400mm percussion drill bit from Heller has the power to get through concrete and stone and has been developed to be used over and over again. Supplied singly.


  • Suitable for masonry, stone, concrete
  • Much longer service life than conventional concrete drill bits
  • High drilling speed thanks to wide Twinmax spiral
  • Special surface hardening technique guarantees extreme breaking strength
  • Length 400mm
  • Weight 146.2g
Diameter 10mm
Overall Length 400mm
Material Suitability Masonry

Trustpilot