Easter Opening Hours and Delivery Dates here

Helit H6103102 Mounts & Holders Black Plastic Durable Design

Order Code:

19-0168

Brand: Helit MPN: H6103102 EAN-13: 4012086005998
Qty Unit Price (Inc VAT)
1+ £38.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

Helit H6103102, 04012086005998, is a robust and durable black plastic positioner constructed for efficient use in professional environments. This versatile mount and holder is designed to facilitate the display and organisation of documents, making it suitable as an information positioner or a document holder. It excels in applications requiring information displays, such as brochure and magazine stands, table brochure stands, and information boards, providing stable support and easy access in settings like offices, exhibition halls, or customer service areas. Additionally, its durable design ensures long-term use, reinforcing its suitability for tasks requiring reliable mounting solutions.
Type Brochure holder
Colour Glassy
Content 1
Depth 150mm
Easel Colour Glassy
Height 578mm
Material Polystyrene
No. of compartments 5
Paper Size A4
Product Type Brochure holder
Weight 252kg
Width 241mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot