Christmas Opening Hours and Delivery Dates here

Heitronic 35103 Power Strip Stainless Steel Weatherproof Child Safety

Order Code:

09-3044

Brand: Heitronic MPN: 35103 EAN-13: 4002940351033

Discontinued


The Heitronic 35103 is a weatherproof power strip with a stainless steel casing and child safety features. This garden power distributor is designed for outdoor use, making it ideal for powering multiple devices in a garden or patio. Featuring easy setup and durable construction, it is perfect for use as a power splitter or power distributor in residential landscapes.
Type Weatherproof power strip
Dim. (add. text) outer
Energy efficiency rating n.rel.
Factory colour Stainless steel
Height 320mm
Length 118mm
Light bulb features Child safety
Material Stainless steel
Mounting Type Free standing
Operating Voltage 230V
Outlets 2
Plug Type None
Power rating (max.) 3680W
Width 130mm

You may also like


Trustpilot