Christmas Opening Hours and Delivery Dates here

Heidemann 70822 HX Curve Wireless Doorbell Set 100m Range 8 Melodies

Order Code:

12-0017

Brand: Heidemann MPN: 70822 EAN-13: 4011150708223
Qty Unit Price (Ex VAT)
1+ £28.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

The Heidemann 70822 HX Curve is a wireless doorbell complete set, renowned for its sleek design and reliable performance. It features a radio gong for clear sound and is easy to install, making it ideal for both residential and commercial applications. This wireless chime offers convenience without the need for extensive wiring.
Type Wireless door bell
Coding option Autodidactic
Component Complete set
Factory colour White
Frequency 433 MHz
Max. Range 150m
Receiver size 125 x 70 x 60mm
Transmitter dimensions 29 x 81 x 18mm
Tunes 8
Volume 90dBA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot