Christmas Opening Hours and Delivery Dates here

Heckel 6736343 MACCROSSROAD 3.0 S3 Safety Boots Size 43 Black/Yellow

Order Code:

09-3009

Brand: Heckel MPN: 6736343 EAN-13: 3523990000982
  • Country of Origin: Vietnam
  • View All

Discontinued


Heckel's MACCROSSROAD 3.0 S3 HIGH BOA safety work boots, model 6736343, offer robust protection and are available in EU size 43. These black and yellow boots feature a high BOA system for secure fit and are designed for demanding workplace environments. Typical applications include construction sites, factories, and other areas requiring S3 level safety footwear.
Type Safety work boots
Size EU 43
Material Leather
Lacing type Shoe laces
Protective cap Plastic
Safety class S3
Shoe width 11

Trustpilot