Christmas Opening Hours and Delivery Dates here

Hebotec 11-KK20200FRT-50 Hook and Loop Cable Tie 200x13mm Polypropylene 50 Pack

Order Code:

09-2992

Brand: Hebotec MPN: 11-KK20200FRT-50 EAN-13: 4251827910256
Qty Unit Price (Ex VAT)
1+ £22.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 15/01/2026

The Hebotec hook-and-loop cable tie, model 11-KK20200FRT-50, is available in a pack of 50 pieces. Measuring 200 mm in length and 13 mm in width, it is ideal for securing and organising cables neatly. These versatile ties are typically used for bundling cables in home or office settings.
Length 200mm
Width 13mm
Material Polypropylene
Type Hook-and-loop cable tie
Dimensions (L x W) 200 mm x 13 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot