Heavy-Duty Retractable Snap-Off Trimming Knife 18mm

Faithfull Brand: Faithfull

The Faithfull Heavy-Duty Retractable Snap-Off Trimming Knife has a two function button that enables the knife to be used as an auto-retracting safety knife or as a fixed blade knife. The first button reveals the blade when pushed forward and is sprung to retract the blade when released. The second button is a ratchet-lock blade slider that allows multiple blade positions for custom cutting depths.

The aluminium body is fitted with a dual compound ABS and TPR soft grip for comfort and features a hole for attaching to a lanyard. The blade holder is made from stainless steel for durability. The end cap is removable to allow loading of new blades and features a handy slot for snapping off blades safely.

This Faithfull Heavy-Duty Retractable Snap-Off Trimming Knife is supplied with
an 18 x 100 x 0.5mm, 8 segment, SK5 steel blade.

Spare blade code: FAITKBS18 - Pack of 10 Blades.

Specification:

Overall Length: 195mm (7.1/2in)

Description Image Product Buy Pricing (Ex VAT) Type
Faithfull FAITKRS18HD Heavy-Duty Retractable Snap-Off Trimming Knife 18mm
Faithfull FAITKRS18HD Heavy-Duty Retractable Snap-Off Trimming Knife 18mm
Extended range
Order code: 95-7668
MPN: FAITKRS18HD

Available to back orderPlease contact us for lead time
1+ £8.20
Price per unit Ex VAT
Knife
Faithfull FAITKRS25HD Heavy-Duty Retractable Snap-Off Trimming Knife 25mm
Faithfull FAITKRS25HD Heavy-Duty Retractable Snap-Off Trimming Knife 25mm
Standard range
Order code: 95-7669
MPN: FAITKRS25HD

100 in stock, despatched in 2 working days
1+ £12.00
Price per unit Ex VAT
Knife


Trustpilot