Faithfull FAITKRS18HD Heavy-Duty Retractable Snap-Off Trimming Knife 18mm

Order Code:

95-7668

Brand: Faithfull MPN: FAITKRS18HD EAN-13: 5023969000770
Qty Unit Price (Ex VAT)
1+ £8.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Faithfull Heavy-Duty Retractable Snap-Off Trimming Knife has a two function button that enables the knife to be used as an auto-retracting safety knife or as a fixed blade knife. The first button reveals the blade when pushed forward and is sprung to retract the blade when released. The second button is a ratchet-lock blade slider that allows multiple blade positions for custom cutting depths.

The aluminium body is fitted with a dual compound ABS and TPR soft grip for comfort and features a hole for attaching to a lanyard. The blade holder is made from stainless steel for durability. The end cap is removable to allow loading of new blades and features a handy slot for snapping off blades safely.

This Faithfull Heavy-Duty Retractable Snap-Off Trimming Knife is supplied with
an 18 x 100 x 0.5mm, 8 segment, SK5 steel blade.

Spare blade code: FAITKBS18 - Pack of 10 Blades.

Specification:

Overall Length: 195mm (7.1/2in)


Type Knife

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot