Christmas Opening Hours and Delivery Dates here

HE & BS BENSON BDC5/35/12/C/T BDC5/12VDC/100%/15W THRUST SOLENOID

Order Code:

65-3509

Brand: Benson MPN: BDC5/35/12/C/T

Discontinued


The BDC5 series are a range of DC linear solenoids with a single action thrust plunger. The solenoids are simple and robust and are suitable for a variety of applications.


  • 12V DC
  • Thrust type
  • 15W Power at 100% rating
  • Plunger weight 85g
Coil Voltage 12V
Stroke 24mm
Nominal Power 15W
Solenoid Action Push
Length 50.8mm
Width 41.3mm
Height 48.8mm

Trustpilot