Christmas Opening Hours and Delivery Dates here

HE & BS BENSON BDC4/06/24/C/P BDC4L/24VDC/100%/11W PULL SOLENOID

Order Code:

65-3506

Brand: Benson MPN: BDC4L/06/24/C/P

Discontinued


The BDC4 series are a range of DC linear solenoids with a single action pull plunger. The solenoids are simple and robust and are suitable for a variety of applications.


  • 24V DC
  • Pull type
  • 11W Power at 100% rating
  • Plunger weight 63g
Coil Voltage 24V
Stroke 24mm
Nominal Power 11W
Solenoid Action Pull
Length 57.7mm
Width 25.4mm
Height 32mm

Trustpilot