HE & BS BENSON BDC1/02/24/C/P BDC1/24VDC/100%/3.75W PULL SOLENOID

Order Code:

65-3516

Brand: Benson MPN: BDC1/02/24/C/P

Discontinued


The BDC1 series are a range of DC linear solenoids with a single pull plunger. The solenoids are simple and robust and are suitable for a variety of applications.


  • 24V DC
  • Pull type
  • 3.75W Power at 100% rating
  • Plunger weight 5g
Coil Voltage 24V
Stroke 6mm
Solenoid Action Pull
Height 10mm
Length 27mm
Nominal Power 3.75W
Width 20mm

Trustpilot