Christmas Opening Hours and Delivery Dates here
Hazet 2215-PH2 Philips Bit PH2 Special Steel Hex Drive Made in Germany

Hazet 2215-PH2 Philips Bit PH2 Special Steel Hex Drive Made in Germany

Order Code:

11-9794

Brand: Hazet MPN: 2215-PH2 EAN-13: 4000896014521
  • Country of Origin: Germany
  • View All

Discontinued


The Hazet 2215-PH2 Philips bit is crafted from special steel, ensuring durability and strength. This PH 2 bit is designed for precision in fastening tasks with its high-quality construction. Ideal for professional and DIY applications, it fits standard C 6.3 bit holders for versatile use.
Type Philips bit
Downforce Phillips
Drive 1/4" (6.3 mm)
Length 25mm
Material Special steel
Shape C 6.3
Size PH 2

Trustpilot