Hazet 1987-5L PVC Work Glove Size L Abrasion Resistant Anti-slip

Image Representative of Range

Hazet 1987-5L PVC Work Glove Size L Abrasion Resistant Anti-slip

Order Code:

11-9749

Brand: Hazet MPN: 1987-5L EAN-13: 4000896181735
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £32.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Hazet 1987-5L PVC work glove in size L is designed for robust protection in various workplace scenarios. Made by Hazet, these safety gloves offer excellent thermal protection and are ideal for handling demanding tasks. This pair of protective gloves is suitable for use in industrial environments where hand safety is a priority.
Size L
Type Work glove
Material (back of the hand) PVC
Material (palm) Faux leather

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot