Christmas Opening Hours and Delivery Dates here

Harting 19 30 010 0436 Nan Bush Enclosure durable 1pc

Order Code:

03-9603

Brand: Harting MPN: 19 30 010 0436 EAN-13: 2050006179390
Qty Unit Price (Ex VAT)
1+ £40.58
10+ £38.96
25+ £37.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 10/01/2026

The Bush enclosure 19 30 010 0436 by Harting is an industry-grade, heavy-duty electrical connector ideal for high voltage applications. This multicore connector is designed to withstand demanding industrial environments, ensuring reliable performance in electrical engineering settings. It is typically used in industries requiring robust multicore connectivity solutions.
Type Bush enclosure
Material Aluminium, die cast
Colour Grey
Cable input 1x M25
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot