Harting 09 34 006 2602 Pin insert 6-pin male robust Connector element

Order Code:

03-9309

Brand: Harting MPN: 09 34 006 2602 EAN-13: 2050006166505
Qty Unit Price (Ex VAT)
1+ £12.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

The Harting Pin Insert 09 34 006 2602 is a high voltage, heavy duty connector designed for use in electrical engineering applications. This industry-grade connector is suitable for multicore configurations, providing reliable performance in demanding environments. Typical applications include industrial machinery, automation systems, and power distribution.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Connection Crimp
Leading Contact (Pe) Yes
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot