Christmas Opening Hours and Delivery Dates here

Harting 09 30 016 0318 Enclosure Extension 1pc Rugged Durable Design

Order Code:

03-9214

Brand: Harting MPN: 09 30 016 0318 EAN-13: 2050006174524
Qty Unit Price (Inc VAT)
1+ £50.88
10+ £49.36
25+ £47.88
50+ £46.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 12/01/2026

Harting manufactures the Enclosure extension 09 30 016 0318, a heavy-duty, industry-grade high voltage connector. This multicore connector is designed for robust performance in electrical engineering applications. It is typically used in industrial sectors requiring reliable and durable connections.
Type Enclosure extension
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 09300160318
Series Han® B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot