Christmas Opening Hours and Delivery Dates here
Harting 09 30 006 0301 Han 6B Enclosure aluminium die-cast 10 pcs

Harting 09 30 006 0301 Han 6B Enclosure aluminium die-cast 10 pcs

Order Code:

03-9192

Brand: Harting MPN: 09 30 006 0301 EAN-13: 2050003012560

Discontinued


Harting's Enclosure Extension Han® 6B-agg-LB 09 30 006 0301 is a heavy-duty, industrial-grade connector designed for high voltage applications. This multicore connector is particularly useful in electrical engineering where robust and reliable connections are essential. It is typically employed in demanding environments requiring durable and secure connections.
Type Enclosure extension
Size 6 B
Colour Grey
IP Rating IP65
Material Metal
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute Han® 6B-agg-LB
Series Han® 6B
Temperature Range -40 - +125°C

Trustpilot