Harting 09 20 003 1252 Socket Enclosure robust industrial design

Order Code:

03-9132

Brand: Harting MPN: 09 20 003 1252 EAN-13: 2050006176054
Qty Unit Price (Ex VAT)
10+ £13.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
2 in stock, despatched in 4 working days

The Harting socket enclosure 09 20 003 1252 is a heavy-duty, industry-grade connector ideal for high voltage applications. This multicore connector is used extensively in electrical engineering for robust and reliable connections. Typical applications include industrial settings requiring durable and secure electrical connections.
Type Socket enclosure
Cable input 1x PG 11
Colour Grey
IP Rating IP44
Material Diecast zinc
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han A®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot