Christmas Opening Hours and Delivery Dates here
Harting 09 18 560 6324 Low-profile Male Header Straight 60 Pin 2.54mm

Harting 09 18 560 6324 Low-profile Male Header Straight 60 Pin 2.54mm

Order Code:

51-9686

Brand: Harting MPN: 09 18 560 6324

Discontinued


Low profile 60-pin male header connector from Harting's SEK 18 series, with straight solder pins.
  • Number of pins: 60
  • Grid pitch: 2.54mm
  • DIN standard: 416xxx
  • Material: PBTB to UL 94VO standard
  • Pin length: 2.9mm
  • Standards: IEC 60603-13
  • Manufacturer's part: 09 18 560 6324
Number of Ways 60
Pitch 2.54mm
Number of Rows 1

Trustpilot