Christmas Opening Hours and Delivery Dates here

Hammond 1593HAMPI2TBU ABS Raspberry PI B+ Enclosure Translucent Blue 99x70x30mm

Order Code:

30-6483

Brand: Hammond MPN: 1593HAMPI2TBU

Discontinued


These translucent blue enclosures from Hammond have been designed to mount the increasingly popular Raspberry Pi B+ development board. They are made from ABS plastic with a satin texture.


  • Machined to allow access to I/O connectors and the most often used controls and/or LEDS
  • Enclosure secured with black self-tapping screws
  • Self-adhesive rubber feet and instruction sheet included
  • Dimensions (L x W x D) 99 x 70 x 30mm
  • Manufacturer's part 1593HAMPI2BU

Raspberry Pi B+ board not included.

Hammond enclosure modification


Type Raspberry Pi enclosure
Enclosure Height 30mm
Enclosure Length 99mm
Enclosure Width 70mm
Colour Blue
Material ABS
Finish Satin

Trustpilot