Christmas Opening Hours and Delivery Dates here

Hameg HZ200 Probe 10:1 (250MHz)

Order Code:

85-4484

Brand: HAMEG MPN: HZ200

Discontinued


The HAMEG HZ200 probe is ideal for use on oscilloscopes with bandwidths of up to 250MHz. One AF and two RF calibrating trimmers are provided for optimal adaptation to the oscilloscope.

The HAMEG HZ200 probe provides a 10:1 auto attenuation and features a high input resistance of 10MO. This high input resistance means that the probe is the ideal tool for low frequency signals since circuit loading at these frequencies is minimized. The HZ200 probe has been designed to handle voltages of at least 400V. HAMEG Instruments are well known for oscilloscopes and test equipment for more than 50 years.


  • Manufactured by: HAMEG Instruments
  • Part no.: HZ200
  • Category: Probe 10.1 with auto attenuation ID

Trustpilot