Easter Opening Hours and Delivery Dates here

Hameg HZ154 Standard probe 1:1 (10MHz), 10:1 (100MHz)

Order Code:

85-4479

Brand: HAMEG MPN: HZ154

Discontinued


The HAMEG HZ154 standard probe is ideal for use on oscilloscopes with bandwidths of up to 150MHz. One AF and two RF calibrating trimmers are provided for optimal adaptation to the oscilloscope.

The HAMEG HZ154 probe provides a 10:1 attenuation and features a high input resistance of 10MΩ. This high input resistance means that the probe is the ideal tool for low frequency signals since circuit loading at these frequencies is minimized. The HZ154 probe has been designed to handle voltages of at least 600V.

HAMEG Instruments are well known for oscilloscopes and test equipment for more than 50 years.


  • High quality
  • Ideal for voltages up to 600V
  • 10:1 attenuation

Trustpilot