Hameg HMS1010 1 GHz Spectrum Analyzer

Order Code:

85-4442

Brand: HAMEG MPN: HMS1010

Discontinued


The HAMEG HMS1010 1GHz spectrum analyzer offers a frequency range of 100KHz to 1GHz. In addition, the instrument also offers a tracking generator. The amplitude measuring range extends from -114dBm to +20dBm; the optional preamplifier further extends this range to -135dBm (100Hz). The display has 10 divisions in both the amplitude and frequency axes. The spectral purity exceeds 100dBc/Hz for a carrier offset of 100KHz. Special attention was given to comprehensive and practical filter bandwidths.

The HMS300 covers the range from 100Hz to 1MHz in 1 to 3 steps; for EMI measurements the CISPR bandwidths 200Hz, 9KHz, 120KHz and 1MHz are provided as well. The user may choose between auto, minimum, maximum, max-peak, sample, rms or quasi-peak detectors.
The built-in FM- and AM demodulators allow you to identify interference easily either via the headset output or the incorporated loudspeaker which helps to analyze the root cause fast.

Apart from the classical laboratory measurements the applications range from transmitter, cable, and antenna tests to the judgment of the signal quality in the areas of public and private radio. The 8 markers provided including the delta marker as well as the various peak search functions shorten the analysis and processing times. HAMEG Instruments are well known for oscilloscopes and test equipment for more than 50 years.


  • Frequency range 100kHz to 1GHz
  • Tracking generator HMS1010 -20 to 0dBm
  • Amplitude measurement range -114 to +20dBm DANL -135dBm with preamp. Option HO3011
  • Sweep time 20ms to 1000s
  • Resolution bandwidth 100Hz to 1MHz in 1 to 3 steps, 200kHz (-3dB); additional 200Hz, 9kHz, 120kHz, 1MHz
  • Spectral purity <-100dBc/Hz (@100kHz)
  • Video Bandwidth 10Hz to 1MHz in 1–3 Steps
  • Integrated AM and FM demodulators (Phone and int. Speaker)
  • Detectors: auto, min, max-peak, sample, RMS, quasi-peak
  • 8 Markers with delta marker, miscellaneous peak functions
  • Crisp 16.5cm TFT VGA display, DVI output
  • 3x USB for mass-storage, printer and remote control optional IEEE-488 (GPIB) or Ethernet/USB interface
Type Spectrum analyser
Frequency Range 100Hz
Display TFT LCD

Trustpilot