The HAMEG HMO722 is a 70MHz mixed-signal 2-channel digital oscilloscope with
8 logic channels and 6.5 inch VGA TFT display. The HAMEG HMO722 digital
oscilloscope provides optimum performance and functionality for displaying
electrical signals and provides quick solutions.
The device has a real-time
sampling rate of 2GSa /s, a memory depth of 1Mpts per channel and a bandwidth of
70MHz with 4-channels.
The HAMEG HMO722 digital oscilloscope is equipped
with a large 16.5cm TFA VGA monitor showing the measurement values and signals
clearly. With extensive triggering capabilities, auto measurement, frequency
spectral analysis and a low noise flash A/D converters facilitate the
measurements makes this HAMEG digital oscilloscope a perfect choice. HAMEG
Instruments are well known for oscilloscopes and test equipment for more than 50
years.
- 2GSa/s Real time, low noise flash A/D converter (reference class)
- 2MPts Memory, memory zoom up to 50,000:1
- MSO (Mixed Signal Opt. HO3508) with 8 logic channels
- Serial bus trigger and hardware accelerated decode, I2C, SPI, UART/RS-232
(Opt. HOO10, HOO11), CAN/LIN (Opt. HOO12)
- 8 User definable markers for easy navigation
- Pass/fail test based on masks
- Vertical Sensitivity 1mV/div
- 12 div. x-axis display range, 20 div. y-axis display range (VirtualScreen)
- Trigger modes: slope, video, pulse width, logic, delayed, event
- Component tester, 6 digit counter, auto-measurement, formula editor,
ratio-cursor, fft for spectral analysis
- Crisp 16.5cm (6.5 inch) TFT VGA Display, DVI output
- Lowest noise fan
- 3x USB for mass storage, printer and remote control optional IEEE-488
(GPIB) or Ethernet/USB
| No. of Channels |
2 |
| Bandwidth |
70MHz |
| Accuracy |
±2% |