Christmas Opening Hours and Delivery Dates here

Hameg HMO2524 250MHz 4 Channel Digital Oscilloscope

Order Code:

85-4414

Brand: HAMEG MPN: HMO2524
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


The name HAMEG conjures up fond memories for many electronics engineers. This is one of HAMEG'S finest oscilloscopes that adequately performs troubleshooting on electronic assemblies and appliances. The HMO2524 provides excellent trigger performance, outstanding input sensitivity, low-noise A/D conversion, unequalled long live cycle and an excellent price-performance ratio. HAMEG Instruments are well known for oscilloscopes and test equipment for more than 50 years.

 


  • 2.5GSa/s real time, 25GSa/s random sampling
  • Low noise flash A/D converter (reference class)
  • 4 MPts memory, memory zoom up to 100,000:1
  • MSO (Mixed Signal Opt. HO3508 [HO3516]) with 8 [16] logic channels
  • Serial bus trigger and hardware accelerated decode, I2C, SPI, UART/RS-232 (Opt. HOO10/HOO11), CAN/LIN (Opt. HOO12)
  • 8 User definable markers for easy navigation
  • Pass/fail test based on masks
  • Vertical sensitivity 1 mV/div., offset control ±0.2 to ±20 V
  • 12 div. x-Axis display range, 20 div. y-axis display range (VirtualScreen)
  • Trigger modes: slope, video, pulse width, logic, delayed, event
  • 6 Digit counter, auto measurement, formula editor, Ratiocursor, FFT for spectral analysis
  • Crisp 16.5cm (6.5 inch) TFT VGA display, DVI output
  • Lowest noise fan
  • 3x USB for mass storage, printer and remote control optional IEEE-488 (GPIB) or Ethernet/USB
Bandwidth -3dB
Accuracy 2%

Trustpilot