The HAMEG HMO1024 100MHz 4-channel digital oscilloscope has a bandwidth of
100MHz and 2MPts memory depth. The HAMEG HMO1024 is a mixed signal oscilloscope
(MSO). Connect the one logic probe (Option HO3508 order code 85-4518) to
additionally record the analog channels.
The HAMEG HMO1024 is the only scope
of this performance class on the market reading analog and digital signals
simultaneously on 12 div in the X direction and 20 div in the Y direction.
The extensive features, the great power and high connectivity makes the
whisper quiet HAMEG HMO1024 oscilloscope an ideal tool for training, laboratory
table, development and service. HAMEG Instruments are well known for
oscilloscopes and test equipment for more than 50 years.
- 2GSa/s Real time, low noise flash A/D converter (reference class)
- 2MPts memory, memory zoom up to 50,000:1
- MSO (Mixed Signal Opt. HO3508) with 8 logic channels
- Serial bus trigger and hardware accelerated decode, I2C, SPI, UART/RS-232
(Opt. HOO10, HOO11), CAN/LIN (Opt. HOO12)
- 8 User definable markers for easy navigation
- Pass/fail test based on masks
- Vertical Sensitivity 1mV/div
- 12 div. x-axis display range, 20 div. y-axis display range (virtual
screen)
- Trigger modes: slope, video, pulse width, logic, delayed, event
- Component tester, 6 digit counter, auto measurement, formula editor, ratio
cursor, FFT for spectral analysis
- Crisp 16.5cm (6.5 inch) TFT VGA display, DVI output
- Lowest noise fan
- 3x USB for mass storage, printer and remote control optional IEEE-488
(GPIB) or Ethernet/USB
| No. of Channels |
4 |
| Bandwidth |
100MHz |
| Accuracy |
±2% |